

G11M07-P02LPH0-0050 | |
|---|---|
DigiKey Part Number | G11M07-P02LPH0-0050-ND |
Manufacturer | |
Manufacturer Product Number | G11M07-P02LPH0-0050 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11M07-P02LPH0-0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, Green | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 14A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,74000 Kč | 407,74 Kč |
| 10 | 346,52500 Kč | 3 465,25 Kč |
| 25 | 324,81840 Kč | 8 120,46 Kč |
| 50 | 309,31300 Kč | 15 465,65 Kč |
| 100 | 294,55900 Kč | 29 455,90 Kč |
| 250 | 276,13220 Kč | 69 033,05 Kč |
| 500 | 262,96880 Kč | 131 484,40 Kč |
| Unit Price without VAT: | 407,74000 Kč |
|---|---|
| Unit Price with VAT: | 493,36540 Kč |

