

G11M07-P02LPH0-0040 | |
---|---|
DigiKey Part Number | G11M07-P02LPH0-0040-ND |
Manufacturer | |
Manufacturer Product Number | G11M07-P02LPH0-0040 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11M07-P02LPH0-0040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, Yellow | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 14A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 403,48000 Kč | 403,48 Kč |
10 | 342,90300 Kč | 3 429,03 Kč |
25 | 321,42360 Kč | 8 035,59 Kč |
50 | 306,08020 Kč | 15 304,01 Kč |
100 | 291,48040 Kč | 29 148,04 Kč |
250 | 273,24628 Kč | 68 311,57 Kč |
500 | 260,22044 Kč | 130 110,22 Kč |
Unit Price without VAT: | 403,48000 Kč |
---|---|
Unit Price with VAT: | 488,21080 Kč |