6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Female Sockets Solder Cup

G11L0C-P06LFG0-0000

DigiKey Part Number
G11L0C-P06LFG0-0000-ND
Manufacturer
Manufacturer Product Number
G11L0C-P06LFG0-0000
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G11L0C-P06LFG0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Features
Ground
Number of Positions
6
Shielding
Shell Size - Insert
1
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Brass
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Push-Pull, Detent Lock
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Orientation
0
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 568
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1893,04000 Kč893,04 Kč
10759,05700 Kč7 590,57 Kč
25711,54680 Kč17 788,67 Kč
50677,60120 Kč33 880,06 Kč
100645,29370 Kč64 529,37 Kč
250604,94484 Kč151 236,21 Kč
Manufacturers Standard Package
Unit Price without VAT:893,04000 Kč
Unit Price with VAT:1 080,57840 Kč