
G11L0C-P05NJH0-0000 | |
---|---|
DigiKey Part Number | 1907-G11L0C-P05NJH0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G11L0C-P05NJH0-0000 |
Description | ODU MINI-SNAP RECEPT. STY 1, SZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 333V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 786,54000 Kč | 786,54 Kč |
10 | 668,49700 Kč | 6 684,97 Kč |
25 | 626,65800 Kč | 15 666,45 Kč |
50 | 596,76700 Kč | 29 838,35 Kč |
100 | 568,30490 Kč | 56 830,49 Kč |
250 | 532,77308 Kč | 133 193,27 Kč |
Unit Price without VAT: | 786,54000 Kč |
---|---|
Unit Price with VAT: | 951,71340 Kč |