

G11L0C-P02LPH0-0000 | |
|---|---|
DigiKey Part Number | G11L0C-P02LPH0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G11L0C-P02LPH0-0000 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11L0C-P02LPH0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,81000 Kč | 645,81 Kč |
| 10 | 548,81600 Kč | 5 488,16 Kč |
| 25 | 514,45360 Kč | 12 861,34 Kč |
| 50 | 489,90920 Kč | 24 495,46 Kč |
| 100 | 466,54380 Kč | 46 654,38 Kč |
| 250 | 437,37100 Kč | 109 342,75 Kč |
| 500 | 420,73688 Kč | 210 368,44 Kč |
| Unit Price without VAT: | 645,81000 Kč |
|---|---|
| Unit Price with VAT: | 781,43010 Kč |


