



G11K0C-P03LPH0-0000 | |
|---|---|
DigiKey Part Number | 1907-1073-ND |
Manufacturer | |
Manufacturer Product Number | G11K0C-P03LPH0-0000 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11K0C-P03LPH0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | - | |
Current Rating (Amps) | 12A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,12000 Kč | 1 025,12 Kč |
| 10 | 871,24900 Kč | 8 712,49 Kč |
| 25 | 816,71320 Kč | 20 417,83 Kč |
| 50 | 777,76180 Kč | 38 888,09 Kč |
| 100 | 740,67720 Kč | 74 067,72 Kč |
| 250 | 694,36860 Kč | 173 592,15 Kč |
| Unit Price without VAT: | 1 025,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,39520 Kč |



