



G10F1C-P05LFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-1062-ND |
Manufacturer | |
Manufacturer Product Number | G10F1C-P05LFG0-0000 |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G10F1C-P05LFG0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 1 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,83000 Kč | 791,83 Kč |
| 10 | 672,94400 Kč | 6 729,44 Kč |
| 25 | 630,83040 Kč | 15 770,76 Kč |
| 50 | 600,73600 Kč | 30 036,80 Kč |
| 100 | 572,09050 Kč | 57 209,05 Kč |
| 250 | 536,31496 Kč | 134 078,74 Kč |
| Unit Price without VAT: | 791,83000 Kč |
|---|---|
| Unit Price with VAT: | 958,11430 Kč |






