
CKC0WAM124IYV001000 | |
|---|---|
DigiKey Part Number | 1907-CKC0WAM124IYV001000-ND |
Manufacturer | |
Manufacturer Product Number | CKC0WAM124IYV001000 |
Description | IN-LINE RECEPTACLE WITH SCREW-LO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 12 pos Female to USB A Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 12 pos Female to USB A Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 327,97000 Kč | 3 327,97 Kč |
| 10 | 2 829,10300 Kč | 28 291,03 Kč |
| 25 | 2 652,18160 Kč | 66 304,54 Kč |
| 50 | 2 525,78220 Kč | 126 289,11 Kč |
| Unit Price without VAT: | 3 327,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 026,84370 Kč |


