Cable Assembly Circular 12 pos Female to USB A Male 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS0WAM124IYV000500

DigiKey Part Number
1907-CGS0WAM124IYV000500-ND
Manufacturer
Manufacturer Product Number
CGS0WAM124IYV000500
Description
PANEL MOUNT RECEPTACLE WITH SCRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 12 pos Female to USB A Male 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 12 pos Female to USB A Male
Length
1.64' (500.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 546,14000 Kč3 546,14 Kč
103 014,53600 Kč30 145,36 Kč
252 826,02000 Kč70 650,50 Kč
502 691,33460 Kč134 566,73 Kč
Manufacturers Standard Package
Unit Price without VAT:3 546,14000 Kč
Unit Price with VAT:4 290,82940 Kč