New Product
Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA51M070847X8002000

DigiKey Part Number
1907-CA51M070847X8002000-ND
Manufacturer
Manufacturer Product Number
CA51M070847X8002000
Description
ODU MEDI-SNAP CABLE ASSEMBLY: ST
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ODU
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
White
1st Connector Number of Positions
8
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1924,75000 Kč924,75 Kč
10785,99700 Kč7 859,97 Kč
25736,80320 Kč18 420,08 Kč
50701,66080 Kč35 083,04 Kč
100668,20470 Kč66 820,47 Kč
250626,42744 Kč156 606,86 Kč
Manufacturers Standard Package
Unit Price without VAT:924,75000 Kč
Unit Price with VAT:1 118,94750 Kč