
CA51M070347XC002000 | |
|---|---|
DigiKey Part Number | 1907-CA51M070347XC002000-ND |
Manufacturer | |
Manufacturer Product Number | CA51M070347XC002000 |
Description | ODU MEDI-SNAP CABLE ASSEMBLY: ST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ODU | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color White |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,33000 Kč | 663,33 Kč |
| 10 | 563,71200 Kč | 5 637,12 Kč |
| 25 | 528,41880 Kč | 13 210,47 Kč |
| 50 | 503,21280 Kč | 25 160,64 Kč |
| 100 | 479,21220 Kč | 47 921,22 Kč |
| 250 | 449,24464 Kč | 112 311,16 Kč |
| Unit Price without VAT: | 663,33000 Kč |
|---|---|
| Unit Price with VAT: | 802,62930 Kč |

