Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Mini-Med In-line Receptacle

C00.707.100.060.019

DigiKey Part Number
1907-C00.707.100.060.019-ND
Manufacturer
Manufacturer Product Number
C00.707.100.060.019
Description
CIRC CBL 6POS RCPT TO WIRE 1.64'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Box
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
6
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
White
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1437,18000 Kč437,18 Kč
10371,51800 Kč3 715,18 Kč
25348,26440 Kč8 706,61 Kč
50331,64240 Kč16 582,12 Kč
100315,82040 Kč31 582,04 Kč
250296,06508 Kč74 016,27 Kč
500281,95274 Kč140 976,37 Kč
Manufacturers Standard Package
Unit Price without VAT:437,18000 Kč
Unit Price with VAT:528,98780 Kč
Alternate Length
CIRC CBL 6POS RCPT TO WIRE 16.4'
In-Stock: 15
Unit Price: 758,03000 Kč