Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Mini-Med Break-Away Plug

C00.707.100.030.013

DigiKey Part Number
1907-C00.707.100.030.013-ND
Manufacturer
Manufacturer Product Number
C00.707.100.030.013
Description
CIRC CBL 3POS PLUG TO WIRE 1.64'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Box
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
White
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1397,28000 Kč397,28 Kč
10337,54300 Kč3 375,43 Kč
25316,40640 Kč7 910,16 Kč
50301,30040 Kč15 065,02 Kč
100286,92720 Kč28 692,72 Kč
250268,97852 Kč67 244,63 Kč
500256,15628 Kč128 078,14 Kč
Manufacturers Standard Package
Unit Price without VAT:397,28000 Kč
Unit Price with VAT:480,70880 Kč
Alternate Length
CIRC CBL 3POS PLUG TO WIRE 16.4'
In-Stock: 0
Unit Price: 644,64000 Kč