


C00.707.100.020.019 | |
|---|---|
DigiKey Part Number | 1907-C00.707.100.020.019-ND |
Manufacturer | |
Manufacturer Product Number | C00.707.100.020.019 |
Description | CIRC CBL 2POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | White | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,00000 Kč | 366,00 Kč |
| 10 | 311,00100 Kč | 3 110,01 Kč |
| 25 | 291,51960 Kč | 7 287,99 Kč |
| 50 | 277,60620 Kč | 13 880,31 Kč |
| 100 | 264,36270 Kč | 26 436,27 Kč |
| 250 | 247,82512 Kč | 61 956,28 Kč |
| 500 | 236,00996 Kč | 118 004,98 Kč |
| Unit Price without VAT: | 366,00000 Kč |
|---|---|
| Unit Price with VAT: | 442,86000 Kč |


