


C00.707.100.020.018 | |
|---|---|
DigiKey Part Number | 1907-C00.707.100.020.018-ND |
Manufacturer | |
Manufacturer Product Number | C00.707.100.020.018 |
Description | CIRC CBL 2POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | White | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,63000 Kč | 547,63 Kč |
| 10 | 465,35800 Kč | 4 653,58 Kč |
| 25 | 436,22920 Kč | 10 905,73 Kč |
| 50 | 415,41180 Kč | 20 770,59 Kč |
| 100 | 395,59810 Kč | 39 559,81 Kč |
| 250 | 370,85744 Kč | 92 714,36 Kč |
| 500 | 353,18090 Kč | 176 590,45 Kč |
| Unit Price without VAT: | 547,63000 Kč |
|---|---|
| Unit Price with VAT: | 662,63230 Kč |


