


A1CWBC-P04MBC0-0000 | |
|---|---|
DigiKey Part Number | 1907-A1CWBC-P04MBC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | A1CWBC-P04MBC0-0000 |
Description | CONN PLUG MALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A1CWBC-P04MBC0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 00 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 300V | |
Cable Opening | 0.197" (5.00mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 829,98000 Kč | 1 829,98 Kč |
| 10 | 1 555,53200 Kč | 15 555,32 Kč |
| 25 | 1 458,21040 Kč | 36 455,26 Kč |
| 50 | 1 388,68600 Kč | 69 434,30 Kč |
| 100 | 1 322,49600 Kč | 132 249,60 Kč |
| Unit Price without VAT: | 1 829,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 214,27580 Kč |

