7 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Male Pins Solder Cup
ODU AMC High-Density

A1CWAC-P07MBC0-0000

DigiKey Part Number
1907-A1CWAC-P07MBC0-0000-ND
Manufacturer
Manufacturer Product Number
A1CWAC-P07MBC0-0000
Description
CONN PLUG MALE 7POS SOLDER CUP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
A1CWAC-P07MBC0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
00
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
1A
Voltage Rating
250V
Cable Opening
0.197" (5.00mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 021,90000 Kč2 021,90 Kč
101 718,64400 Kč17 186,44 Kč
251 611,13440 Kč40 278,36 Kč
501 534,32380 Kč76 716,19 Kč
1001 461,19620 Kč146 119,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 021,90000 Kč
Unit Price with VAT:2 446,49900 Kč