Parametric Equivalent



A1AYAR-P19XCD0-0000 | |
|---|---|
DigiKey Part Number | 1907-A1AYAR-P19XCD0-0000-ND |
Manufacturer | |
Manufacturer Product Number | A1AYAR-P19XCD0-0000 |
Description | ODU AMC PLUG, BREAK APART, SZ 1. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 1.5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 275V | |
Cable Opening | 0.315" (8.00mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Ruthenium over Electroless Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 765,44000 Kč | 2 765,44 Kč |
| 10 | 2 350,70500 Kč | 23 507,05 Kč |
| 25 | 2 203,69800 Kč | 55 092,45 Kč |
| 50 | 2 098,64520 Kč | 104 932,26 Kč |
| 100 | 2 021,45860 Kč | 202 145,86 Kč |
| Unit Price without VAT: | 2 765,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 346,18240 Kč |





