


A11YAR-P16WDD0-R000 | |
|---|---|
DigiKey Part Number | 1907-A11YAR-P16WDD0-R000-ND |
Manufacturer | |
Manufacturer Product Number | A11YAR-P16WDD0-R000 |
Description | ODU AMC PLUG,BREAK APART, EASY C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A11YAR-P16WDD0-R000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 200V | |
Cable Opening | 0.256" (6.50mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Ruthenium over Electroless Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 765,23000 Kč | 2 765,23 Kč |
| 10 | 2 350,68400 Kč | 23 506,84 Kč |
| 25 | 2 203,66440 Kč | 55 091,61 Kč |
| 50 | 2 098,61160 Kč | 104 930,58 Kč |
| 100 | 2 065,67830 Kč | 206 567,83 Kč |
| Unit Price without VAT: | 2 765,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 345,92830 Kč |

