8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Male Pins Solder Cup
ODU Expert Talk: ODU Military First Mate Last Break
ODU – We Got Your Six

A11YAR-P08XFG0-0000

DigiKey Part Number
1907-1660-ND
Manufacturer
Manufacturer Product Number
A11YAR-P08XFG0-0000
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
A11YAR-P08XFG0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
7A
Voltage Rating
333V
Cable Opening
0.256" (6.50mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
Aluminum, Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
49.3µin (1.25µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 212,14000 Kč2 212,14 Kč
101 880,32900 Kč18 803,29 Kč
251 762,71480 Kč44 067,87 Kč
501 678,68520 Kč83 934,26 Kč
1001 598,67640 Kč159 867,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 212,14000 Kč
Unit Price with VAT:2 676,68940 Kč