Parametric Equivalent




A10YAR-P09XCD0-0000 | |
|---|---|
DigiKey Part Number | 1907-1659-ND |
Manufacturer | |
Manufacturer Product Number | A10YAR-P09XCD0-0000 |
Description | CONN PLUG MALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A10YAR-P09XCD0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Cable Opening | 0.217" (5.50mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Electroless Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 49.3µin (1.25µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 212,14000 Kč | 2 212,14 Kč |
| 10 | 1 880,32900 Kč | 18 803,29 Kč |
| 25 | 1 762,71480 Kč | 44 067,87 Kč |
| 50 | 1 678,68520 Kč | 83 934,26 Kč |
| 100 | 1 598,67640 Kč | 159 867,64 Kč |
| Unit Price without VAT: | 2 212,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 676,68940 Kč |


