7 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Male Pins Solder Cup
ODU AMC® Easy-Clean – Advanced Military Connector Solution

A10YAR-P07WDD0-R000

DigiKey Part Number
1907-A10YAR-P07WDD0-R000-ND
Manufacturer
Manufacturer Product Number
A10YAR-P07WDD0-R000
Description
ODU AMC PLUG,BREAKAPART,EASY CLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
A10YAR-P07WDD0-R000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
2A per Contact
Voltage Rating
300V
Cable Opening
0.217" (5.50mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
Aluminum, Ruthenium over Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 086,78000 Kč2 086,78 Kč
101 773,78500 Kč17 737,85 Kč
251 662,81480 Kč41 570,37 Kč
501 583,54740 Kč79 177,37 Kč
1001 518,15540 Kč151 815,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 086,78000 Kč
Unit Price with VAT:2 525,00380 Kč