


A10WBC-P16MBC0-0000 | |
|---|---|
DigiKey Part Number | 1907-A10WBC-P16MBC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | A10WBC-P16MBC0-0000 |
Description | CONN PLUG MALE 16POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A10WBC-P16MBC0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 250V | |
Cable Opening | 0.276" (7.00mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 533,90000 Kč | 1 533,90 Kč |
| 10 | 1 303,74500 Kč | 13 037,45 Kč |
| 25 | 1 222,17600 Kč | 30 554,40 Kč |
| 50 | 1 163,90240 Kč | 58 195,12 Kč |
| 100 | 1 108,41930 Kč | 110 841,93 Kč |
| Unit Price without VAT: | 1 533,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 856,01900 Kč |

