Socket Contact 20-24 AWG Size 20MD Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923.000.005.000.301

DigiKey Part Number
1907-923.000.005.000.301-ND
Manufacturer
Manufacturer Product Number
923.000.005.000.301
Description
ODU-USA AMC SERIES T, #20MD, 0.9
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 20MD Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Socket
Contact Size
20MD
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč