Socket Contact 16-20 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923.000.005.000.299

DigiKey Part Number
1907-923.000.005.000.299-ND
Manufacturer
Manufacturer Product Number
923.000.005.000.299
Description
ODU-USA AMC SERIES T, #16, 1.6MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 16-20 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,10000 Kč305,10 Kč
Manufacturers Standard Package
Unit Price without VAT:305,10000 Kč
Unit Price with VAT:369,17100 Kč