
923.000.005.000.292 | |
|---|---|
DigiKey Part Number | 1907-923.000.005.000.292-ND |
Manufacturer | |
Manufacturer Product Number | 923.000.005.000.292 |
Description | ODU-USA AMC SERIES T, #22D, 0.76 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Socket | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 44,17120 Kč | 1 104,28 Kč |
| 50 | 42,05480 Kč | 2 102,74 Kč |
| 100 | 40,04740 Kč | 4 004,74 Kč |
| 250 | 37,53856 Kč | 9 384,64 Kč |
| 500 | 35,74658 Kč | 17 873,29 Kč |
| 1 000 | 34,04091 Kč | 34 040,91 Kč |
| 2 500 | 31,91108 Kč | 79 777,70 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

