
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | ODU AMC® T Series | |
Shell Size - Insert | 12 | |
Material | Copper Alloy | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |

