Connector Cap (Cover), Protective 12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7TH.297.001.661.000

DigiKey Part Number
1907-7TH.297.001.661.000-ND
Manufacturer
Manufacturer Product Number
7TH.297.001.661.000
Description
ODU-USA AMC SERIES T, PROTECTIVE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 12 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
ODU AMC® T Series Receptacle
Shell Size - Insert
12
Material
Aluminum
Features
Lanyard
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 797,35000 Kč2 797,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 797,35000 Kč
Unit Price with VAT:3 384,79350 Kč