Connector Sleeve 9 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7TE.440.101.304.001

DigiKey Part Number
1907-7TE.440.101.304.001-ND
Manufacturer
Manufacturer Product Number
7TE.440.101.304.001
Description
CRIMP SLEEVE STYLE 2 (SHORT), SZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Sleeve 9 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Sleeve
For Use With/Related Products
ODU AMC® T Series
Shell Size - Insert
9
Material
Copper Alloy
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,92000 Kč233,92 Kč
Manufacturers Standard Package
Unit Price without VAT:233,92000 Kč
Unit Price with VAT:283,04320 Kč