
7TE.297.001.661.000 | |
|---|---|
DigiKey Part Number | 1907-7TE.297.001.661.000-ND |
Manufacturer | |
Manufacturer Product Number | 7TE.297.001.661.000 |
Description | ODU-USA AMC SERIES T, PROTECTIVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | ODU AMC® T Series Receptacle | |
Shell Size - Insert | 9 | |
Material | Aluminum | |
Features | Lanyard | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 707,98000 Kč | 1 707,98 Kč |
| Unit Price without VAT: | 1 707,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 066,65580 Kč |

