
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Slotted | |
Tip Size | #9 | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 975,25000 Kč | 4 975,25 Kč |
| 5 | 4 611,59600 Kč | 23 057,98 Kč |
| 10 | 4 463,45200 Kč | 44 634,52 Kč |
| 25 | 4 275,08240 Kč | 106 877,06 Kč |
| Unit Price without VAT: | 4 975,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 020,05250 Kč |



