


756.199.402.000.000 | |
|---|---|
DigiKey Part Number | 1907-756.199.402.000.000-ND |
Manufacturer | |
Manufacturer Product Number | 756.199.402.000.000 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -15°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 217,11900 Kč | 2 171,19 Kč |
| 25 | 203,51280 Kč | 5 087,82 Kč |
| 50 | 193,79480 Kč | 9 689,74 Kč |
| 100 | 184,54720 Kč | 18 454,72 Kč |
| 250 | 172,99916 Kč | 43 249,79 Kč |
| 500 | 164,74904 Kč | 82 374,52 Kč |
| 1 000 | 156,89580 Kč | 156 895,80 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |


