
721.097.007.215.000 | |
|---|---|
DigiKey Part Number | 1907-721.097.007.215.000-ND |
Manufacturer | |
Manufacturer Product Number | 721.097.007.215.000 |
Description | PROTECTIVE COVER FOR ODU MINI-SN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 1 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Mini Snap® B Series Circular Cable Connectors | |
Shell Size - Insert | 1 | |
Material | - | |
Features | Lanyard | |
Color | Silver | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,81000 Kč | 496,81 Kč |
| 10 | 422,22800 Kč | 4 222,28 Kč |
| 30 | 390,72367 Kč | 11 721,71 Kč |
| 50 | 376,89320 Kč | 18 844,66 Kč |
| 100 | 358,91460 Kč | 35 891,46 Kč |
| 250 | 336,46608 Kč | 84 116,52 Kč |
| 500 | 320,42864 Kč | 160 214,32 Kč |
| Unit Price without VAT: | 496,81000 Kč |
|---|---|
| Unit Price with VAT: | 601,14010 Kč |


