


713.650.900.000.000 | |
|---|---|
DigiKey Part Number | 1907-713.650.900.000.000-ND |
Manufacturer | |
Manufacturer Product Number | 713.650.900.000.000 |
Description | ASSEMBLY TOOL FOR AMC SIZE 00 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Assembly Tool for Hand Crimper |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Assembly Tool | |
For Use With/Related Products | Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 053,32000 Kč | 3 053,32 Kč |
| 5 | 2 830,02600 Kč | 14 150,13 Kč |
| 10 | 2 739,08400 Kč | 27 390,84 Kč |
| 25 | 2 623,38920 Kč | 65 584,73 Kč |
| Unit Price without VAT: | 3 053,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 694,51720 Kč |






