Connector Cap (Cover), Protective 00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Protective 00
ODU AMC High-Density

713.650.097.003.315

DigiKey Part Number
1907-713.650.097.003.315-ND
Manufacturer
Manufacturer Product Number
713.650.097.003.315
Description
AMC HD MATT CHROME PROTECTIVE CA
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 00
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
ODU AMC® Series
Manufacturer
ODU
Shell Size - Insert
00
Series
Material
Brass
Packaging
Bulk
Features
Dust Tight, Lanyard, Waterproof
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover), Protective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1857,56000 Kč857,56 Kč
Manufacturers Standard Package
Unit Price without VAT:857,56000 Kč
Unit Price with VAT:1 037,64760 Kč