Connector Strain Relief 00 White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Strain Relief 00 White

713.023.203.965.015

DigiKey Part Number
1907-713.023.203.965.015-ND
Manufacturer
Manufacturer Product Number
713.023.203.965.015
Description
CONN STRAIN RELIEF 0 WHITE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 00 White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Mini Snap® L Series Circular Cable Connectors
Shell Size - Insert
00
Material
Silicone
Features
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1062,63700 Kč626,37 Kč
2558,70200 Kč1 467,55 Kč
5055,90080 Kč2 795,04 Kč
10053,22990 Kč5 322,99 Kč
25049,89628 Kč12 474,07 Kč
50047,51512 Kč23 757,56 Kč
1 00045,24817 Kč45 248,17 Kč
2 50042,41781 Kč106 044,53 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč