Connector Strain Relief 00 White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Strain Relief 00 White

713.023.203.965.005

DigiKey Part Number
1907-713.023.203.965.005-ND
Manufacturer
Manufacturer Product Number
713.023.203.965.005
Description
CONN STRAIN RELIEF 0 WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 00 White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Mini Snap® L Series Circular Cable Connectors
Shell Size - Insert
00
Material
Silicone
Features
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1062,23800 Kč622,38 Kč
2558,33240 Kč1 458,31 Kč
5055,54400 Kč2 777,20 Kč
10052,88980 Kč5 288,98 Kč
25049,57712 Kč12 394,28 Kč
50047,21106 Kč23 605,53 Kč
1 00044,95861 Kč44 958,61 Kč
2 50042,14626 Kč105 365,65 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč