Connector Strain Relief 3 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Strain Relief 3 Gray
ODU MEDI-SNAP Plastic Circular Connector

703.023.207.965.090

DigiKey Part Number
1907-703.023.207.965.090-ND
Manufacturer
Manufacturer Product Number
703.023.207.965.090
Description
ODU MINI-SNAP BEND RELIEF, SZ.3,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 3 Gray
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Circular Cable Connectors
Shell Size - Insert
3
Material
Silicone
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
10161,49600 Kč1 614,96 Kč
25151,37880 Kč3 784,47 Kč
50144,14700 Kč7 207,35 Kč
100137,26600 Kč13 726,60 Kč
250128,67492 Kč32 168,73 Kč
500122,53844 Kč61 269,22 Kč
1 000116,69534 Kč116 695,34 Kč
Manufacturers Standard Package
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč