Connector Cap (Cover), Protective 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Protective 1
ODU AMC High-Density

701.650.097.005.315

DigiKey Part Number
1907-701.650.097.005.315-ND
Manufacturer
Manufacturer Product Number
701.650.097.005.315
Description
AMC HD MATT CHROME PROTECTIVE CA
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
ODU AMC® Series
Shell Size - Insert
1
Material
Brass
Features
Dust Tight, Lanyard, Waterproof
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1830,26000 Kč830,26 Kč
Manufacturers Standard Package
Unit Price without VAT:830,26000 Kč
Unit Price with VAT:1 004,61460 Kč