
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | 1 | |
Material | Silicone | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,92800 Kč | 439,28 Kč |
| 25 | 41,17280 Kč | 1 029,32 Kč |
| 50 | 39,20320 Kč | 1 960,16 Kč |
| 100 | 37,32810 Kč | 3 732,81 Kč |
| 250 | 34,99024 Kč | 8 747,56 Kč |
| 500 | 33,32004 Kč | 16 660,02 Kč |
| 1 000 | 31,73008 Kč | 31 730,08 Kč |
| 2 500 | 29,74468 Kč | 74 361,70 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


