


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | ODU AMC® Series | |
Shell Size - Insert | 0 | |
Material | Brass | |
Features | Dust Tight, Lanyard, Waterproof | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,46000 Kč | 893,46 Kč |
| Unit Price without VAT: | 893,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,08660 Kč |

