
700.650.097.001.359 | |
|---|---|
DigiKey Part Number | 1907-700.650.097.001.359-ND |
Manufacturer | |
Manufacturer Product Number | 700.650.097.001.359 |
Description | PROTECTION CAP FOR ODU AMC HD PL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 0 Black |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Protective |
Manufacturer ODU | For Use With/Related Products ODU AMC® Series |
Series | Shell Size - Insert 0 |
Packaging Box | Features Dust Tight, Lanyard, Waterproof |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,92000 Kč | 826,92 Kč |
| 10 | 702,74700 Kč | 7 027,47 Kč |
| 25 | 658,75840 Kč | 16 468,96 Kč |
| 50 | 627,33760 Kč | 31 366,88 Kč |
| 100 | 597,42040 Kč | 59 742,04 Kč |
| 250 | 560,06528 Kč | 140 016,32 Kč |
| Unit Price without VAT: | 826,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,57320 Kč |


