
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Head | |
For Use With/Related Products | Contacts | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 601,08000 Kč | 11 601,08 Kč |
| 5 | 10 753,81400 Kč | 53 769,07 Kč |
| 10 | 10 408,65700 Kč | 104 086,57 Kč |
| Unit Price without VAT: | 11 601,08000 Kč |
|---|---|
| Unit Price with VAT: | 14 037,30680 Kč |

