New Product
50572408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50572408

DigiKey Part Number
1907-50572408-ND
Manufacturer
Manufacturer Product Number
50572408
Description
CRIMP TOOL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 359,51000 Kč12 359,51 Kč
511 456,88400 Kč57 284,42 Kč
1011 089,20300 Kč110 892,03 Kč
Manufacturers Standard Package
Unit Price without VAT:12 359,51000 Kč
Unit Price with VAT:14 955,00710 Kč