
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,58000 Kč | 404,58 Kč |
| 10 | 343,89400 Kč | 3 438,94 Kč |
| 30 | 318,23400 Kč | 9 547,02 Kč |
| 50 | 306,97220 Kč | 15 348,61 Kč |
| 100 | 292,32980 Kč | 29 232,98 Kč |
| 250 | 274,04152 Kč | 68 510,38 Kč |
| 500 | 260,97874 Kč | 130 489,37 Kč |
| Unit Price without VAT: | 404,58000 Kč |
|---|---|
| Unit Price with VAT: | 489,54180 Kč |

