New Product
50565208
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50565208

DigiKey Part Number
1907-50565208-ND
Manufacturer
Manufacturer Product Number
50565208
Description
ODU TURNTAC SOCKET 9.0MM AWG 10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 10 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Box
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
10 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1404,58000 Kč404,58 Kč
10343,89400 Kč3 438,94 Kč
30318,23400 Kč9 547,02 Kč
50306,97220 Kč15 348,61 Kč
100292,32980 Kč29 232,98 Kč
250274,04152 Kč68 510,38 Kč
500260,97874 Kč130 489,37 Kč
Manufacturers Standard Package
Unit Price without VAT:404,58000 Kč
Unit Price with VAT:489,54180 Kč