New Product
50542192
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50542192

DigiKey Part Number
1907-50542192-ND
Manufacturer
Manufacturer Product Number
50542192
Description
ODU TURNTAC SOCKET 3.6MM AWG 8 +
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 8-18 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Box
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
8-18 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1186,50000 Kč186,50 Kč
10158,48500 Kč1 584,85 Kč
30146,66233 Kč4 399,87 Kč
50141,46440 Kč7 073,22 Kč
100134,71370 Kč13 471,37 Kč
250126,28232 Kč31 570,58 Kč
500120,25908 Kč60 129,54 Kč
1 000114,52484 Kč114 524,84 Kč
Manufacturers Standard Package
Unit Price without VAT:186,50000 Kč
Unit Price with VAT:225,66500 Kč