New Product
50534138
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50534138

DigiKey Part Number
1907-50534138-ND
Manufacturer
Manufacturer Product Number
50534138
Description
ODU TURNTAC SOCKET 1.6MM AWG 18
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18-22 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Box
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
194,30000 Kč94,30 Kč
1080,15800 Kč801,58 Kč
3074,18033 Kč2 225,41 Kč
5071,54900 Kč3 577,45 Kč
10068,13250 Kč6 813,25 Kč
25063,86572 Kč15 966,43 Kč
50060,81850 Kč30 409,25 Kč
1 00057,91718 Kč57 917,18 Kč
2 50054,29519 Kč135 737,98 Kč
Manufacturers Standard Package
Unit Price without VAT:94,30000 Kč
Unit Price with VAT:114,10300 Kč