
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,30000 Kč | 94,30 Kč |
| 10 | 80,15800 Kč | 801,58 Kč |
| 30 | 74,18033 Kč | 2 225,41 Kč |
| 50 | 71,54900 Kč | 3 577,45 Kč |
| 100 | 68,13250 Kč | 6 813,25 Kč |
| 250 | 63,86572 Kč | 15 966,43 Kč |
| 500 | 60,81850 Kč | 30 409,25 Kč |
| 1 000 | 57,91718 Kč | 57 917,18 Kč |
| 2 500 | 54,29519 Kč | 135 737,98 Kč |
| Unit Price without VAT: | 94,30000 Kč |
|---|---|
| Unit Price with VAT: | 114,10300 Kč |

