
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,50000 Kč | 186,50 Kč |
| 10 | 158,48500 Kč | 1 584,85 Kč |
| 30 | 146,66233 Kč | 4 399,87 Kč |
| 50 | 141,46440 Kč | 7 073,22 Kč |
| 100 | 134,71370 Kč | 13 471,37 Kč |
| 250 | 126,28232 Kč | 31 570,58 Kč |
| 500 | 120,25908 Kč | 60 129,54 Kč |
| 1 000 | 114,52484 Kč | 114 524,84 Kč |
| Unit Price without VAT: | 186,50000 Kč |
|---|---|
| Unit Price with VAT: | 225,66500 Kč |

